E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mitutoyo Series 700 Thickness Meter, 0mm - 12mm, ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display

RS Stock No.: 353-3727Brand: MitutoyoManufacturers Part No.: 700-118-30
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±0.02 mm

Display Type

LCD

Dimensions

94.3 x 44.8 x 20mm

Battery Type

SR44

Height

20mm

Length

94.3mm

Maximum Measurement

12mm

Model Number p

Series 700

Weight

70g

Width

44.8mm

Minimum Measurement

0mm

Model Number (p)

Series 700

Country of Origin

Japan

Product details

Digimatic

Imperial or metric reading
Measuring faces are hardened, ground and lapped
Measures to two decimal places

Stock information temporarily unavailable.

€ 283.35

€ 283.35 Each (ex VAT)

€ 337.19

€ 337.19 Each (inc. VAT)

Mitutoyo Series 700 Thickness Meter, 0mm - 12mm, ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display

Calibration type

€ 283.35

€ 283.35 Each (ex VAT)

€ 337.19

€ 337.19 Each (inc. VAT)

Mitutoyo Series 700 Thickness Meter, 0mm - 12mm, ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±0.02 mm

Display Type

LCD

Dimensions

94.3 x 44.8 x 20mm

Battery Type

SR44

Height

20mm

Length

94.3mm

Maximum Measurement

12mm

Model Number p

Series 700

Weight

70g

Width

44.8mm

Minimum Measurement

0mm

Model Number (p)

Series 700

Country of Origin

Japan

Product details

Digimatic

Imperial or metric reading
Measuring faces are hardened, ground and lapped
Measures to two decimal places