Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MK Electric Sentry 3A1P Curve B

RS Stock No.: 419-577Brand: MK ElectricManufacturers Part No.: 5903S
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type B

Range

Sentry

Series

5903S, EMBH, S800, Series 1

Country of Origin

United Kingdom

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

P.O.A.

MK Electric Sentry 3A1P Curve B

P.O.A.

MK Electric Sentry 3A1P Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type B

Range

Sentry

Series

5903S, EMBH, S800, Series 1

Country of Origin

United Kingdom

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.