MK Electric 2 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use

RS Stock No.: 267-6558Brand: MK ElectricManufacturers Part No.: K2272 ALM
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Socket Type

NEMA 5-15R

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

15A

Voltage Rating

127 V

Material

Steel

Earth Terminal

Yes

Country of Origin

Malaysia

Product details

American Socket

Supplied with two M3·5 fixing screws the socket will accept American 2-pin or 3-pin plugs.

The socket will accept American 2-pin or 3-pin plugs

15A two pole & earth unswitched American twin socket outlet rated at 127V. Supplied with two M3·5 fixing screws the socket will accept American 2-pin or 3-pin plugs.

Supplied with

Two M3·5 fixing screws.

Metalclad Plus

Stock information temporarily unavailable.

€ 63.22

€ 63.22 Each (ex VAT)

€ 75.23

€ 75.23 Each (inc. VAT)

MK Electric 2 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use

€ 63.22

€ 63.22 Each (ex VAT)

€ 75.23

€ 75.23 Each (inc. VAT)

MK Electric 2 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 63.22
10 - 24€ 57.69
25+€ 55.39

Technical Document

Specifications

Number of Gangs

2

Socket Type

NEMA 5-15R

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

15A

Voltage Rating

127 V

Material

Steel

Earth Terminal

Yes

Country of Origin

Malaysia

Product details

American Socket

Supplied with two M3·5 fixing screws the socket will accept American 2-pin or 3-pin plugs.

The socket will accept American 2-pin or 3-pin plugs

15A two pole & earth unswitched American twin socket outlet rated at 127V. Supplied with two M3·5 fixing screws the socket will accept American 2-pin or 3-pin plugs.

Supplied with

Two M3·5 fixing screws.

Metalclad Plus