E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MK Electric White 2 Gang Plug Socket, 13A, Type G - British, Indoor Use

RS Stock No.: 787-1216Brand: MK ElectricManufacturers Part No.: K2746WHI
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

30mm

International Protection Rating

IP2XD

Colour Family

White

Earth Terminal

Yes

Country of Origin

Malaysia

Product details

13A BS Two Gang Double Pole Flush Mount Socket in White

Double socket (2 gang) in white
Outboard switch rockers (white)
Flush mounting
Dual earth terminals
Dimensions: 86 x 146 mm
Fixing centres 120.6 mm
For a 30 mm surface mount back box, see 222-8115

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Stock information temporarily unavailable.

€ 17.83

€ 17.83 Each (ex VAT)

€ 21.22

€ 21.22 Each (inc. VAT)

MK Electric White 2 Gang Plug Socket, 13A, Type G - British, Indoor Use

€ 17.83

€ 17.83 Each (ex VAT)

€ 21.22

€ 21.22 Each (inc. VAT)

MK Electric White 2 Gang Plug Socket, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.83
10 - 49€ 17.20
50+€ 16.50

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

30mm

International Protection Rating

IP2XD

Colour Family

White

Earth Terminal

Yes

Country of Origin

Malaysia

Product details

13A BS Two Gang Double Pole Flush Mount Socket in White

Double socket (2 gang) in white
Outboard switch rockers (white)
Flush mounting
Dual earth terminals
Dimensions: 86 x 146 mm
Fixing centres 120.6 mm
For a 30 mm surface mount back box, see 222-8115

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.