MK Electric Metalclad Plus Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 246-9423Brand: MK ElectricManufacturers Part No.: K2945 ALM
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Switch Style

Out Board Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Faceplate Depth

7mm

Number of Modules

2

Faceplate Mounting Type

Screwed

Country of Origin

United Kingdom

Product details

13A MK Metalclad BS Sockets

Standards

BS 1363 (Part 2: 1995)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Stock information temporarily unavailable.

€ 42.50

€ 42.50 Each (ex VAT)

€ 50.58

€ 50.58 Each (inc. VAT)

MK Electric Metalclad Plus Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

€ 42.50

€ 42.50 Each (ex VAT)

€ 50.58

€ 50.58 Each (inc. VAT)

MK Electric Metalclad Plus Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 42.50
10 - 49€ 40.98
50+€ 39.42

Technical Document

Specifications

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Switch Style

Out Board Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Faceplate Depth

7mm

Number of Modules

2

Faceplate Mounting Type

Screwed

Country of Origin

United Kingdom

Product details

13A MK Metalclad BS Sockets

Standards

BS 1363 (Part 2: 1995)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.