Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MK Electric White Rocker Light Switch, 2 Way, 1 Gang, Metalclad

RS Stock No.: 456-769Brand: MK ElectricManufacturers Part No.: K3091 WHI
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

White

Series

Metalclad

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

16mm

Depth

47mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

MK White

Faceplate Depth

8mm

Country of Origin

United Kingdom

Product details

10A Switches

Tough and impact resistant
Backed out terminal screws
Clear terminal markings
Double Pole switching
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied

MK White Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric White Rocker Light Switch, 2 Way, 1 Gang, Metalclad

P.O.A.

MK Electric White Rocker Light Switch, 2 Way, 1 Gang, Metalclad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

White

Series

Metalclad

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

16mm

Depth

47mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

MK White

Faceplate Depth

8mm

Country of Origin

United Kingdom

Product details

10A Switches

Tough and impact resistant
Backed out terminal screws
Clear terminal markings
Double Pole switching
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied

MK White Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

You may be interested in