Technical Document
Specifications
Brand
MK ElectricColour
White
Number of Gangs
2
Height
147mm
Width
86mm
Series
Metalclad Plus
Country of Origin
United Kingdom
Product details
Blanking Plates
Tough and impact resistant
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
€ 24.30
€ 24.30 Each (ex VAT)
€ 28.92
€ 28.92 Each (inc. VAT)
1
€ 24.30
€ 24.30 Each (ex VAT)
€ 28.92
€ 28.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 24.30 |
15 - 24 | € 23.39 |
25+ | € 22.97 |
Technical Document
Specifications
Brand
MK ElectricColour
White
Number of Gangs
2
Height
147mm
Width
86mm
Series
Metalclad Plus
Country of Origin
United Kingdom
Product details
Blanking Plates
Tough and impact resistant
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.