E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MK Electric White 3 Gang Light Switch Cover

RS Stock No.: 341-4058Brand: MK ElectricManufacturers Part No.: K3633 WHI
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Colour

White

Material

Plastic

Number of Gangs

3

Height

146mm

Width

86mm

Length

146mm

Colour Family

White

Colour Family

White

Country of Origin

United Kingdom

Product details

Module Front Plates

Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

MK Grid Plus

A modular switching and monitoring system.

Stock information temporarily unavailable.

€ 7.28

€ 7.28 Each (ex VAT)

€ 8.66

€ 8.66 Each (inc. VAT)

MK Electric White 3 Gang Light Switch Cover

€ 7.28

€ 7.28 Each (ex VAT)

€ 8.66

€ 8.66 Each (inc. VAT)

MK Electric White 3 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.28
10 - 49€ 7.05
50+€ 6.81

Technical Document

Specifications

Colour

White

Material

Plastic

Number of Gangs

3

Height

146mm

Width

86mm

Length

146mm

Colour Family

White

Colour Family

White

Country of Origin

United Kingdom

Product details

Module Front Plates

Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

MK Grid Plus

A modular switching and monitoring system.