E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

4 terminal White Ceiling Rose, 75mm Diameter, 250 V ac, 6 A

RS Stock No.: 787-1250Brand: MK ElectricManufacturers Part No.: K4240WHR
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Current Rating

6 A

Diameter

75mm

Voltage Rating

250 V ac

Colour

White

Number of Terminals

4

Country of Origin

United Kingdom

Product details

4 Pin 6 Amp Emergency Click Connection Ceiling Rose (BESA)

Ceiling rose (BESA) with red 4 pin plug.
Fixing centres: 50.8 mm diagonal (BESA)
Terminals: Phase, neutral, earth, auxiliary & loop in terminals will each accept 5 x 0.75, 5 x 1.00, 4 x 1.50, 3 x 2.50 or 2 x 4.00mm conductors

Approvals

BS 6972 & BS 5733

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4 terminal White Ceiling Rose, 75mm Diameter, 250 V ac, 6 A

P.O.A.

4 terminal White Ceiling Rose, 75mm Diameter, 250 V ac, 6 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

6 A

Diameter

75mm

Voltage Rating

250 V ac

Colour

White

Number of Terminals

4

Country of Origin

United Kingdom

Product details

4 Pin 6 Amp Emergency Click Connection Ceiling Rose (BESA)

Ceiling rose (BESA) with red 4 pin plug.
Fixing centres: 50.8 mm diagonal (BESA)
Terminals: Phase, neutral, earth, auxiliary & loop in terminals will each accept 5 x 0.75, 5 x 1.00, 4 x 1.50, 3 x 2.50 or 2 x 4.00mm conductors

Approvals

BS 6972 & BS 5733

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

You may be interested in