Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Maximum Supported Wattage
220W
Number of Ways
2
Voltage Rating
240V ac
Series
Logic Plus
Series
Logic Plus
Standards Met
BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
Country of Origin
India
Product details
Grid LED Dimmer Switch
The Grid Plus™ LED dimmer switch from MK is part of a modular switching system. Can control across different types of loads from standard LED to low voltage. The dimmer offers a reliable dimming solution and allowing you to create a comfortable ambience.
Features and Benefits
Part of the Grid Plus™ range
LED dimmer (4-70 W)
Fits grid without the need for special tools
Can still be moved when grid is fixed in position
MK Grid Plus Range
€ 93.79
€ 93.79 Each (ex VAT)
€ 111.61
€ 111.61 Each (inc. VAT)
1
€ 93.79
€ 93.79 Each (ex VAT)
€ 111.61
€ 111.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Maximum Supported Wattage
220W
Number of Ways
2
Voltage Rating
240V ac
Series
Logic Plus
Series
Logic Plus
Standards Met
BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
Country of Origin
India
Product details
Grid LED Dimmer Switch
The Grid Plus™ LED dimmer switch from MK is part of a modular switching system. Can control across different types of loads from standard LED to low voltage. The dimmer offers a reliable dimming solution and allowing you to create a comfortable ambience.
Features and Benefits
Part of the Grid Plus™ range
LED dimmer (4-70 W)
Fits grid without the need for special tools
Can still be moved when grid is fixed in position