Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MK Electric Grey Outdoor Light Switch, 2 Way, 1 Gang, Masterseal

RS Stock No.: 705-1698Brand: MK ElectricManufacturers Part No.: K56408GRY
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

Grey

Material

Polycarbonate

Series

Masterseal

Range

Masterseal

Voltage Rating

250V

Illumination

Neon

Height

95mm

Minimum Box Depth

38mm

Depth

57mm

Fixing Standard

BS Standard

Width

95mm

Length

95mm

Colour Shade

Grey

Faceplate Depth

20mm

Country of Origin

United Kingdom

Product details

10A Switches

250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in
Stock information temporarily unavailable.

€ 57.77

€ 57.77 Each (ex VAT)

€ 68.75

€ 68.75 Each (inc. VAT)

MK Electric Grey Outdoor Light Switch, 2 Way, 1 Gang, Masterseal

€ 57.77

€ 57.77 Each (ex VAT)

€ 68.75

€ 68.75 Each (inc. VAT)

MK Electric Grey Outdoor Light Switch, 2 Way, 1 Gang, Masterseal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 57.77
10 - 24€ 52.65
25+€ 47.56
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

Grey

Material

Polycarbonate

Series

Masterseal

Range

Masterseal

Voltage Rating

250V

Illumination

Neon

Height

95mm

Minimum Box Depth

38mm

Depth

57mm

Fixing Standard

BS Standard

Width

95mm

Length

95mm

Colour Shade

Grey

Faceplate Depth

20mm

Country of Origin

United Kingdom

Product details

10A Switches

250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in