MK Junction Box, 3 Terminals

RS Stock No.: 473-0935Brand: MKManufacturers Part No.: 1132 BRO
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

MK

Height

22.5mm

Number of Terminals

3

Number of Ways

4

Current Rating

30A

Diameter

81.5 mm

You may be interested in
RS PRO Black Plastic Junction Box, 3 Terminals
€ 26.221 Pack of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

MK Junction Box, 3 Terminals

P.O.A.

MK Junction Box, 3 Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Plastic Junction Box, 3 Terminals
€ 26.221 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

MK

Height

22.5mm

Number of Terminals

3

Number of Ways

4

Current Rating

30A

Diameter

81.5 mm

You may be interested in
RS PRO Black Plastic Junction Box, 3 Terminals
€ 26.221 Pack of 5 (ex VAT)