Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MK 13A, Active, 2 Gang RCD Socket, Switched, IP56, 240 V ac

RS Stock No.: 440-8751Brand: MKManufacturers Part No.: 56231 GRY
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Brand

MK

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Switched

Yes

Voltage Rating

240 V ac

Current Rating

13A

International Protection Rating

IP56

Number of Poles

2

Minimum Box Depth

80mm

Earth Terminal

Yes

Trip Current

30mA

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

P.O.A.

MK 13A, Active, 2 Gang RCD Socket, Switched, IP56, 240 V ac

P.O.A.

MK 13A, Active, 2 Gang RCD Socket, Switched, IP56, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MK

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Switched

Yes

Voltage Rating

240 V ac

Current Rating

13A

International Protection Rating

IP56

Number of Poles

2

Minimum Box Depth

80mm

Earth Terminal

Yes

Trip Current

30mA

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.