E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MK 13A, 1 Gang Switched Fused Connection Unit IP56

RS Stock No.: 500-0572Brand: MKManufacturers Part No.: 56410 GRY
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

MK

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP56

RCD Type

None

Fuse Type

BS 1362, BS 1363, BS EN 60529

Colour

Grey

Number of Poles

2

Length

95mm

Depth

80mm

Width

95mm

Voltage Rating

250V ac

Height

95mm

Minimum Box Depth

80mm

Dimensions L x W x D

95 x 95 x 80mm

Earth Terminal

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK 13A, 1 Gang Switched Fused Connection Unit IP56

P.O.A.

MK 13A, 1 Gang Switched Fused Connection Unit IP56
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

MK

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP56

RCD Type

None

Fuse Type

BS 1362, BS 1363, BS EN 60529

Colour

Grey

Number of Poles

2

Length

95mm

Depth

80mm

Width

95mm

Voltage Rating

250V ac

Height

95mm

Minimum Box Depth

80mm

Dimensions L x W x D

95 x 95 x 80mm

Earth Terminal

Yes

You may be interested in