E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MMD 10MHz OCXO Oscillator, PDIP ±200ppb HCMOSMOFH5200C-10.000

RS Stock No.: 693-6744Brand: MMDManufacturers Part No.: MOFH5200C-10.000
brand-logo
View all in OCXO Oscillators

Technical Document

Specifications

Brand

MMD

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±200ppb

Load Capacitance

15pF

Package Type

PDIP

Output Level

HCMOS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Height

13.1mm

Dimensions

20.7 x 10.8 x 13.1mm

Product details

MOFH series

Warm up time 3min. @ 25°C

Oven Controlled Crystal Oscillators (OCXO)

Stock information temporarily unavailable.

P.O.A.

MMD 10MHz OCXO Oscillator, PDIP ±200ppb HCMOSMOFH5200C-10.000

P.O.A.

MMD 10MHz OCXO Oscillator, PDIP ±200ppb HCMOSMOFH5200C-10.000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MMD

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±200ppb

Load Capacitance

15pF

Package Type

PDIP

Output Level

HCMOS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Height

13.1mm

Dimensions

20.7 x 10.8 x 13.1mm

Product details

MOFH series

Warm up time 3min. @ 25°C

Oven Controlled Crystal Oscillators (OCXO)