E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Miniature contactor,4kW 8.5A 230Vac coil

RS Stock No.: 315-885Brand: MoellerManufacturers Part No.: DIL00M-10(230V50HZ,240V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

8.8 A

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Miniature contactor,4kW 8.5A 230Vac coil

P.O.A.

Miniature contactor,4kW 8.5A 230Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

8.8 A

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in