Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DIL-M 2NO+2NC control relay,24Vac coil

RS Stock No.: 729-925Brand: MoellerManufacturers Part No.: DILR22(24V50HZ)
brand-logo
View all in Miscellaneous

Technical Document

Specifications

Brand

Moeller

Product details

DIL M, Control Relays

Test Button
Width 45mm
Height 77mm
Depth 76.5mm
DIN Rail; Surface Mounting
Max Switch Voltage 690 V

Stock information temporarily unavailable.

P.O.A.

DIL-M 2NO+2NC control relay,24Vac coil

P.O.A.

DIL-M 2NO+2NC control relay,24Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moeller

Product details

DIL M, Control Relays

Test Button
Width 45mm
Height 77mm
Depth 76.5mm
DIN Rail; Surface Mounting
Max Switch Voltage 690 V