E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

F&G 1P 6kA type B MCB,32A DIN rail

RS Stock No.: 439-7049Brand: MoellerManufacturers Part No.: PLS6-B32
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Series

PLS6

Breaking Capacity at Maximum Voltage Rating

6 kA

Product details

MCBs

Manufactured to BS EN 60898
Operating levers are colour coded according to rating
6kA MCB/RCBO breaking capacity
Type B MCB/RCBO operating characteristic

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

Stock information temporarily unavailable.

P.O.A.

F&G 1P 6kA type B MCB,32A DIN rail

P.O.A.

F&G 1P 6kA type B MCB,32A DIN rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Series

PLS6

Breaking Capacity at Maximum Voltage Rating

6 kA

Product details

MCBs

Manufactured to BS EN 60898
Operating levers are colour coded according to rating
6kA MCB/RCBO breaking capacity
Type B MCB/RCBO operating characteristic

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units