E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton PLS6 MCB Mini Circuit Breaker2P, 32A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity

RS Stock No.: 532-4856Brand: MoellerManufacturers Part No.: PLS6-C32/2
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

35mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker2P, 32A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker2P, 32A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

35mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in