E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton PLS6 MCB Mini Circuit Breaker1P, 6A Curve C, 6 kA Breaking Capacity

RS Stock No.: 532-4682Brand: MoellerManufacturers Part No.: PLS6-C6-DW
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 6A Curve C, 6 kA Breaking Capacity

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 6A Curve C, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in