E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Star Delta DOL 11kW 415Vac - Z00 O/Load

RS Stock No.: 381-2749Brand: MoellerManufacturers Part No.: SDP11/I43(415V50HZ)SOND
View all in Motor Starters

Technical Document

Specifications

Brand

Moeller

Power Rating

11 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V ac

IP Rating

IP55

Additional Features

Disconnect Switch Included

Overall Length

250mm

Enclosure

Yes

Overall Width

375mm

Overall Depth

150mm

Stock information temporarily unavailable.

P.O.A.

Star Delta DOL 11kW 415Vac - Z00 O/Load

P.O.A.

Star Delta DOL 11kW 415Vac - Z00 O/Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moeller

Power Rating

11 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V ac

IP Rating

IP55

Additional Features

Disconnect Switch Included

Overall Length

250mm

Enclosure

Yes

Overall Width

375mm

Overall Depth

150mm