E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moflash Xenon, BA15d 115 V

RS Stock No.: 660-0050Brand: MoflashManufacturers Part No.: 50028
brand-logo
View all in Sounder & Beacon Accessories

Technical Document

Specifications

Brand

Moflash

Bulb Type

Xenon

Lamp Base

BA15d

Voltage Rating

115 V

Product details

RA201/200 series Sounder / Beacon

The RA201/200 series sounder / beacon uses a parabolic reflector which, driven by an electric motor, revolves around a continuously illuminated lamp on the vertical axis of the beacon creating a powerful beam of light travelling through 360°. Generally, this type of beacon has a greater degree of light output than other models but this is off-set by the fact that the parabolic reflector only illuminates one given point at a time. This sounder / beacon also incorporates a piezo buzzer producing 85db, giving the user two signals in one unit.

Two signals in one unit
Rotating type beacon
Piezo sounder in base
Continuously rated
Twin belt drive system
Surface or wall mountable
Suitable for use with conduit BESA box
IP65 rated
UV stable polycarbonate lens & ABS mounting base
Optional wall bracket & protective guard available separately

Filament/Buzzer

You may be interested in
Werma Incandescent Clear Bulb, BA15d 115 V
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Moflash Xenon, BA15d 115 V

P.O.A.

Moflash Xenon, BA15d 115 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Werma Incandescent Clear Bulb, BA15d 115 V
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

Moflash

Bulb Type

Xenon

Lamp Base

BA15d

Voltage Rating

115 V

Product details

RA201/200 series Sounder / Beacon

The RA201/200 series sounder / beacon uses a parabolic reflector which, driven by an electric motor, revolves around a continuously illuminated lamp on the vertical axis of the beacon creating a powerful beam of light travelling through 360°. Generally, this type of beacon has a greater degree of light output than other models but this is off-set by the fact that the parabolic reflector only illuminates one given point at a time. This sounder / beacon also incorporates a piezo buzzer producing 85db, giving the user two signals in one unit.

Two signals in one unit
Rotating type beacon
Piezo sounder in base
Continuously rated
Twin belt drive system
Surface or wall mountable
Suitable for use with conduit BESA box
IP65 rated
UV stable polycarbonate lens & ABS mounting base
Optional wall bracket & protective guard available separately

Filament/Buzzer

You may be interested in
Werma Incandescent Clear Bulb, BA15d 115 V
P.O.A.Each (In a Pack of 4) (ex VAT)