Technical Document
Specifications
Brand
MoflashSupply Voltage
12 V, 24 V
IP Rating
IP30
Decibels at 1 Metre
95dB
Current Type
DC
Number Of Tones
2
Housing Colour
White
Mounting Style
Panel Mount
Diameter
50 mm
Application Type
Sounder
Minimum Decibel
95dB
Maximum Decibel
100dB
Series
AE35M
Housing Material
ABS
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Tone Type
Alarm
Standards Met
CE Certified UKCA
Country of Origin
United Kingdom
Product details
Continuous or Pulse Tone
Surface mounting,150mm flying lead alarm in a white ABS case
Continuous or pulsed (5Hz) tone output
Approvals
CE
€ 37.41
€ 37.41 Each (ex VAT)
€ 44.52
€ 44.52 Each (inc. VAT)
1
€ 37.41
€ 37.41 Each (ex VAT)
€ 44.52
€ 44.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashSupply Voltage
12 V, 24 V
IP Rating
IP30
Decibels at 1 Metre
95dB
Current Type
DC
Number Of Tones
2
Housing Colour
White
Mounting Style
Panel Mount
Diameter
50 mm
Application Type
Sounder
Minimum Decibel
95dB
Maximum Decibel
100dB
Series
AE35M
Housing Material
ABS
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Tone Type
Alarm
Standards Met
CE Certified UKCA
Country of Origin
United Kingdom
Product details
Continuous or Pulse Tone
Surface mounting,150mm flying lead alarm in a white ABS case
Continuous or pulsed (5Hz) tone output
Approvals
CE