E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moflash FF 98SF Series Flashing Beacon, 12 V dc, 24 V dc, Base Mount, Incandescent Bulb

RS Stock No.: 405-5082Brand: MoflashManufacturers Part No.: FF98SF-DCRS
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

DC

Base Diameter

135mm

Lamp Included

No

Series

FF 98SF

Height

170mm

Country of Origin

United Kingdom

Product details

Flashing Filament Automotive Beacon

Magnetic base or permanent Fix
Internal dioptric lens to enhance visual light by 20%
'UV' Stable polycarbonate domes

Stock information temporarily unavailable.

P.O.A.

Moflash FF 98SF Series Flashing Beacon, 12 V dc, 24 V dc, Base Mount, Incandescent Bulb

P.O.A.

Moflash FF 98SF Series Flashing Beacon, 12 V dc, 24 V dc, Base Mount, Incandescent Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

DC

Base Diameter

135mm

Lamp Included

No

Series

FF 98SF

Height

170mm

Country of Origin

United Kingdom

Product details

Flashing Filament Automotive Beacon

Magnetic base or permanent Fix
Internal dioptric lens to enhance visual light by 20%
'UV' Stable polycarbonate domes