Moflash Incandescent Clear Bulb, BA15d 12 V dc
RS Stock No.: 660-1129Brand: Moflash

Technical Document
Specifications
Product details
High Dome Rotating Mirror
Continuously rated
Suitable for mounting on flat surface, conduit or BESA conduit box
Substitute 94dB audible base available
ABS body; Polycarbonate lens
Temperature range -20°C to +55°C
IP65 rated
You may be interested in
Moflash LED400 Series Red Multiple Effect Beacon, 115 → 230 V, Surface Mount, LED BulbBrand: Moflash
€ 524.86Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Moflash Incandescent Clear Bulb, BA15d 12 V dc
1
P.O.A.
Moflash Incandescent Clear Bulb, BA15d 12 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Moflash LED400 Series Red Multiple Effect Beacon, 115 → 230 V, Surface Mount, LED BulbBrand: Moflash
€ 524.86Each (ex VAT)
Technical Document
Specifications
Product details
High Dome Rotating Mirror
Continuously rated
Suitable for mounting on flat surface, conduit or BESA conduit box
Substitute 94dB audible base available
ABS body; Polycarbonate lens
Temperature range -20°C to +55°C
IP65 rated
You may be interested in
Moflash LED400 Series Red Multiple Effect Beacon, 115 → 230 V, Surface Mount, LED BulbBrand: Moflash
€ 524.86Each (ex VAT)