Technical Document
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
29dB
Standards Met
CE, EN 352-2
Material
Thermoplastic Elastomers
Colour
Purple
Metal Detectable
No
Country of Origin
Czech Republic
Product details
6401 Rocket Reusable Corded Ear Plugs
These corded, reusable Rocket earplugs from Moldex are shaped specially for a comfortable and secure seal, with cords that allow the ear plugs to be removed and worn around the neck for ease and simplicity.
The Moldex range of hearing protection products fully complies with the EN352-2 and is CE marked.
Features and Benefits
Washable and hygienic plugs produced from soft, durable materials
Rocket shape for comfortable and secure seal
Handle allows easy insertion and high protection
100% PVC free products and packaging – so they are better for your health as well as the environment
Reusable Ear Plugs
€ 153.54
€ 153.54 1 Box of 50 (ex VAT)
€ 182.71
€ 182.71 1 Box of 50 (inc. VAT)
1
€ 153.54
€ 153.54 1 Box of 50 (ex VAT)
€ 182.71
€ 182.71 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
29dB
Standards Met
CE, EN 352-2
Material
Thermoplastic Elastomers
Colour
Purple
Metal Detectable
No
Country of Origin
Czech Republic
Product details
6401 Rocket Reusable Corded Ear Plugs
These corded, reusable Rocket earplugs from Moldex are shaped specially for a comfortable and secure seal, with cords that allow the ear plugs to be removed and worn around the neck for ease and simplicity.
The Moldex range of hearing protection products fully complies with the EN352-2 and is CE marked.
Features and Benefits
Washable and hygienic plugs produced from soft, durable materials
Rocket shape for comfortable and secure seal
Handle allows easy insertion and high protection
100% PVC free products and packaging – so they are better for your health as well as the environment