Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Moldex Spark Plugs® PlugStation Antimicrobial 500 Series Multi Colour Reusable Uncorded Ear Plugs, 35dB Rated, 500 Pairs

RS Stock No.: 143-235Brand: MoldexManufacturers Part No.: 785002
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

35dB

Single Number Rating (SNR)

35dB

Standards Met

CE, EN 352-2

Series

Spark Plugs® PlugStation Antimicrobial 500

Colour

Multi Colour

Metal Detectable

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 162.65

€ 162.65 Each (ex VAT)

€ 193.55

€ 193.55 Each (inc. VAT)

Moldex Spark Plugs® PlugStation Antimicrobial 500 Series Multi Colour Reusable Uncorded Ear Plugs, 35dB Rated, 500 Pairs

€ 162.65

€ 162.65 Each (ex VAT)

€ 193.55

€ 193.55 Each (inc. VAT)

Moldex Spark Plugs® PlugStation Antimicrobial 500 Series Multi Colour Reusable Uncorded Ear Plugs, 35dB Rated, 500 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

35dB

Single Number Rating (SNR)

35dB

Standards Met

CE, EN 352-2

Series

Spark Plugs® PlugStation Antimicrobial 500

Colour

Multi Colour

Metal Detectable

No

Country of Origin

Germany