E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Premise Networks RJ45 Extender

RS Stock No.: 208-1786Brand: Molex Premise NetworksManufacturers Part No.: 1 42-111-2A
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Type

Extender

Interface Type

RJ45

Extension Length

150 mm

Product details

Line Adaptor Units

Provide a convenient method of converting from a standard telephone connector type (BT 4 (431A) or 6 (631A) way line plugs) to an RJ45 male plug. Line Adaptor Units are becoming increasingly popular with the convergence of data and voice on many networks. This device simply plugs in and has a 150mm length.

Line Adaptor Units (LAU’s)

Typical applications for these products include:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks RJ45 Extender

P.O.A.

Molex Premise Networks RJ45 Extender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Extender

Interface Type

RJ45

Extension Length

150 mm

Product details

Line Adaptor Units

Provide a convenient method of converting from a standard telephone connector type (BT 4 (431A) or 6 (631A) way line plugs) to an RJ45 male plug. Line Adaptor Units are becoming increasingly popular with the convergence of data and voice on many networks. This device simply plugs in and has a 150mm length.

Line Adaptor Units (LAU’s)

Typical applications for these products include:

You may be interested in