Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex Premise Networks, 2m Cat6, Grey RJ45 to RJ45, F/UTP, Terminated

RS Stock No.: 261-3273Brand: Molex Premise NetworksManufacturers Part No.: 181860052
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Grey

Country of Origin

India

Stock information temporarily unavailable.

€ 9.03

€ 9.03 Each (ex VAT)

€ 10.75

€ 10.75 Each (inc. VAT)

Molex Premise Networks, 2m Cat6, Grey RJ45 to RJ45, F/UTP, Terminated

€ 9.03

€ 9.03 Each (ex VAT)

€ 10.75

€ 10.75 Each (inc. VAT)

Molex Premise Networks, 2m Cat6, Grey RJ45 to RJ45, F/UTP, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.03
10 - 24€ 8.56
25 - 49€ 7.99
50 - 99€ 7.23
100+€ 6.71

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Grey

Country of Origin

India