E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way

RS Stock No.: 261-3324Brand: Molex Premise NetworksManufacturers Part No.: 183010134
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6a

Mounting Type

Snap-In

Number of Ports

1

Number Of Ways

1

Connector Type

IDC, RJ45

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.77

€ 11.77 Each (ex VAT)

€ 14.01

€ 14.01 Each (inc. VAT)

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way

€ 11.77

€ 11.77 Each (ex VAT)

€ 14.01

€ 14.01 Each (inc. VAT)

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.77
10 - 24€ 11.17
25 - 49€ 10.42
50 - 99€ 9.40
100+€ 8.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6a

Mounting Type

Snap-In

Number of Ports

1

Number Of Ways

1

Connector Type

IDC, RJ45

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more