E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Premise Networks, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath

RS Stock No.: 103-562Brand: Molex Premise NetworksManufacturers Part No.: CAA-00324
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

Outer Diameter

6.4mm

American Wire Gauge

23 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

United Kingdom

Product details

PowerCat Cat 6 Trunk

Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.

Features and Benefits

Conductor Size: 23 AWG
D.C. Resistance: 9.38 ohm/100m max
RoHS Compliant

Standards

Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath

P.O.A.

Molex Premise Networks, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

Outer Diameter

6.4mm

American Wire Gauge

23 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

United Kingdom

Product details

PowerCat Cat 6 Trunk

Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.

Features and Benefits

Conductor Size: 23 AWG
D.C. Resistance: 9.38 ohm/100m max
RoHS Compliant

Standards

Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca