Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Shield Type
STP
Orientation
Angled
Length
50mm
Width
25mm
Series
PowerCat Euromod II
Series Number
RSMEU-00065-02
Country of Origin
Poland
Product details
PowerCat™ Cat6a Angled Euromod III Shielded RJ45 Module
PowerCat™ cat6a shielded Euromod II RJ45 Module for flexible data outlet installation. This PowerCat™ Euromod II cat6a RJ45 Module features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector which offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. This PowerCat™ Euromod II cat6a RJ45 Module has a white plastic 25 x 50mm angled fascia which reduces the bend radius of patch cords and is compatible with the Euromod range of wall plates (see stock number 197-968 typically). The minimum back box depth requirement for this RJ45 module is 44mm.
Standards
TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7
€ 17.80
€ 17.80 Each (ex VAT)
€ 21.18
€ 21.18 Each (inc. VAT)
1
€ 17.80
€ 17.80 Each (ex VAT)
€ 21.18
€ 21.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 17.80 |
15 - 49 | € 17.12 |
50+ | € 16.65 |
Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Shield Type
STP
Orientation
Angled
Length
50mm
Width
25mm
Series
PowerCat Euromod II
Series Number
RSMEU-00065-02
Country of Origin
Poland
Product details
PowerCat™ Cat6a Angled Euromod III Shielded RJ45 Module
PowerCat™ cat6a shielded Euromod II RJ45 Module for flexible data outlet installation. This PowerCat™ Euromod II cat6a RJ45 Module features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector which offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. This PowerCat™ Euromod II cat6a RJ45 Module has a white plastic 25 x 50mm angled fascia which reduces the bend radius of patch cords and is compatible with the Euromod range of wall plates (see stock number 197-968 typically). The minimum back box depth requirement for this RJ45 module is 44mm.
Standards
TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7