E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Premise Networks, 10m Cat6a, Green RJ45 to RJ45, F/UTP, Terminated

RS Stock No.: 261-3338Brand: Molex Premise NetworksManufacturers Part No.: PCD-07009-0J
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

Poland

Stock information temporarily unavailable.

€ 40.33

€ 40.33 Each (ex VAT)

€ 47.99

€ 47.99 Each (inc. VAT)

Molex Premise Networks, 10m Cat6a, Green RJ45 to RJ45, F/UTP, Terminated

€ 40.33

€ 40.33 Each (ex VAT)

€ 47.99

€ 47.99 Each (inc. VAT)

Molex Premise Networks, 10m Cat6a, Green RJ45 to RJ45, F/UTP, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 40.33
10 - 24€ 38.42
25 - 49€ 36.78
50 - 99€ 34.64
100+€ 32.81

Technical Document

Specifications

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

Poland