Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 173-3284Brand: MolexManufacturers Part No.: 08-50-0106
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

2478

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0.19Each (In a Bag of 7000) (ex VAT)
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0.19Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Select packaging type

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900€ 0.16€ 16.00
1000 - 2900€ 0.13€ 13.00
3000+€ 0.13€ 13.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0.19Each (In a Bag of 7000) (ex VAT)
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0.19Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

2478

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0.19Each (In a Bag of 7000) (ex VAT)
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0.19Each (In a Pack of 100) (ex VAT)