Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.35mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
22AWG
Series Number
2578
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Country of Origin
United States
Product details
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
3.96mm Molex KK Range
€ 350.00
€ 0.05 Each (On a Reel of 7000) (ex VAT)
€ 416.50
€ 0.06 Each (On a Reel of 7000) (inc. VAT)
7000
€ 350.00
€ 0.05 Each (On a Reel of 7000) (ex VAT)
€ 416.50
€ 0.06 Each (On a Reel of 7000) (inc. VAT)
7000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.35mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
22AWG
Series Number
2578
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Country of Origin
United States
Product details
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking