Molex KK 396, Trifurcon Series Female Crimp Terminal Contact, 20AWG Min, 18AWG Max

RS Stock No.: 170-7205Brand: MolexManufacturers Part No.: 08-50-0189
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396, Trifurcon

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Series Number

6838

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Product details

Crimp Terminals, 6838 Series

Crimp terminals for use with 41695 Series housings

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 700.00

€ 0.10 Each (In a Bag of 7000) (ex VAT)

€ 833.00

€ 0.119 Each (In a Bag of 7000) (inc. VAT)

Molex KK 396, Trifurcon Series Female Crimp Terminal Contact, 20AWG Min, 18AWG Max

€ 700.00

€ 0.10 Each (In a Bag of 7000) (ex VAT)

€ 833.00

€ 0.119 Each (In a Bag of 7000) (inc. VAT)

Molex KK 396, Trifurcon Series Female Crimp Terminal Contact, 20AWG Min, 18AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396, Trifurcon

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Series Number

6838

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Product details

Crimp Terminals, 6838 Series

Crimp terminals for use with 41695 Series housings

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more