E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Crimp Extraction Tool, HANDTOOL Series, Pin, Socket Contact

RS Stock No.: 236-3268Brand: MolexManufacturers Part No.: 11-03-0006Distrelec Article No.: 18001045
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Molex

Contact Type

Pin, Socket

Tool Type

Extraction Tool

Series

HANDTOOL

Series Number

T0201

Distrelec Product Id

18001045

Country of Origin

United States

Product details

Crimping Tools

Parallel action crimp tool for terminating contacts
Ratchet release action determines correct crimp height repeatability
Insertion and extraction tools available separately

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Stock information temporarily unavailable.

€ 43.62

€ 43.62 Each (ex VAT)

€ 51.91

€ 51.91 Each (inc. VAT)

Molex Crimp Extraction Tool, HANDTOOL Series, Pin, Socket Contact

€ 43.62

€ 43.62 Each (ex VAT)

€ 51.91

€ 51.91 Each (inc. VAT)

Molex Crimp Extraction Tool, HANDTOOL Series, Pin, Socket Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Contact Type

Pin, Socket

Tool Type

Extraction Tool

Series

HANDTOOL

Series Number

T0201

Distrelec Product Id

18001045

Country of Origin

United States

Product details

Crimping Tools

Parallel action crimp tool for terminating contacts
Ratchet release action determines correct crimp height repeatability
Insertion and extraction tools available separately

Molex 2.36mm Diameter Standard .093" Pin and Socket Range