Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex USB 2.0, Male Mini USB B to Male Mini USB B, 500mm

RS Stock No.: 723-4803Brand: MolexManufacturers Part No.: 111014-5000
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Molex

Length

500mm

Connector 1

Mini USB B

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Panel Mount

Connector A

Mini USB B

Connector A Gender

Male

Connector B

Mini USB B

Connector B Gender

Male

Country of Origin

China

Product details

HSAutoLink™ USCAR USB Cable Assemblies

From Molex, this range of HSAutolink in-line cable assemblies are duel ended and available in various combinations of USB Plug and Receptacle ends. Designed for in-vehicle applications, the range is highly versatile.

Molex HSAutoLink™ Series

The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink cables brings USB and other technologies into vehicles for information and entertainment systems.

Stock information temporarily unavailable.

€ 16.37

€ 16.37 Each (ex VAT)

€ 19.48

€ 19.48 Each (inc. VAT)

Molex USB 2.0, Male Mini USB B to Male Mini USB B, 500mm

€ 16.37

€ 16.37 Each (ex VAT)

€ 19.48

€ 19.48 Each (inc. VAT)

Molex USB 2.0, Male Mini USB B to Male Mini USB B, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.37
10 - 24€ 14.15
25 - 49€ 12.63
50 - 74€ 11.12
75+€ 10.47

Technical Document

Specifications

Brand

Molex

Length

500mm

Connector 1

Mini USB B

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Panel Mount

Connector A

Mini USB B

Connector A Gender

Male

Connector B

Mini USB B

Connector B Gender

Male

Country of Origin

China

Product details

HSAutoLink™ USCAR USB Cable Assemblies

From Molex, this range of HSAutolink in-line cable assemblies are duel ended and available in various combinations of USB Plug and Receptacle ends. Designed for in-vehicle applications, the range is highly versatile.

Molex HSAutoLink™ Series

The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink cables brings USB and other technologies into vehicles for information and entertainment systems.