Technical Document
Specifications
Brand
MolexEthernet Connector Type
M12 Connector
Gender
Female
Mounting Type
Screw
Number of Ports
5
Connector Type
Ethernet
Series
112111
Country of Origin
Canada
Stock information temporarily unavailable.
€ 648.22
€ 648.22 Each (ex VAT)
€ 771.38
€ 771.38 Each (inc. VAT)
Molex 112111 Series Female Ethernet Connector, Screw 5 Port
1
€ 648.22
€ 648.22 Each (ex VAT)
€ 771.38
€ 771.38 Each (inc. VAT)
Molex 112111 Series Female Ethernet Connector, Screw 5 Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
M12 Connector
Gender
Female
Mounting Type
Screw
Number of Ports
5
Connector Type
Ethernet
Series
112111
Country of Origin
Canada