Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 246-9583Brand: MolexManufacturers Part No.: 146185-0200
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 6000 MHz

Connector Type

IPEX, UFL

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

3.5dBi

Lead Length

200mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

T-Bar

Country of Origin

China

Stock information temporarily unavailable.

€ 12.74

€ 6.37 Each (In a Pack of 2) (ex VAT)

€ 15.16

€ 7.58 Each (In a Pack of 2) (inc. VAT)

Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Select packaging type

€ 12.74

€ 6.37 Each (In a Pack of 2) (ex VAT)

€ 15.16

€ 7.58 Each (In a Pack of 2) (inc. VAT)

Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 6.37€ 12.74
10 - 98€ 6.13€ 12.26
100 - 248€ 5.90€ 11.80
250 - 498€ 5.72€ 11.44
500+€ 5.51€ 11.02

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 6000 MHz

Connector Type

IPEX, UFL

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

3.5dBi

Lead Length

200mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

T-Bar

Country of Origin

China