Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Current Rating
9.0A
Voltage Rating
600.0 V
Series
MINI-FIT BMI
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Country of Origin
United States
Product details
Mini-Fit BMI Headers - 42385 Series
This Mini-Fit Series 42385 BMI vertical headers are designed for board-to-board or power applications.The Blind Mate Interface (BMI) feature allows easier alignment in panel-to-board and board-to-board applications. They are dual row with tin (Sn) plated contacts and snap-in plastic peg PCB lock.
Molex Mini-Fit BMI Series
€ 3.76
€ 3.76 Each (ex VAT)
€ 4.47
€ 4.47 Each (inc. VAT)
1
€ 3.76
€ 3.76 Each (ex VAT)
€ 4.47
€ 4.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 3.76 |
20 - 74 | € 3.32 |
75 - 299 | € 3.24 |
300 - 599 | € 2.69 |
600+ | € 2.64 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Current Rating
9.0A
Voltage Rating
600.0 V
Series
MINI-FIT BMI
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Country of Origin
United States
Product details
Mini-Fit BMI Headers - 42385 Series
This Mini-Fit Series 42385 BMI vertical headers are designed for board-to-board or power applications.The Blind Mate Interface (BMI) feature allows easier alignment in panel-to-board and board-to-board applications. They are dual row with tin (Sn) plated contacts and snap-in plastic peg PCB lock.