Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 11-Way, 0.3mm Pitch

RS Stock No.: 249-2777Brand: MolexManufacturers Part No.: 15032-0411
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

11

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3.6 mm

Fire Behaviour

Heat Resistant

Country of Origin

China

Stock information temporarily unavailable.

€ 20.90

€ 4.18 Each (In a Pack of 5) (ex VAT)

€ 24.87

€ 4.974 Each (In a Pack of 5) (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 11-Way, 0.3mm Pitch

€ 20.90

€ 4.18 Each (In a Pack of 5) (ex VAT)

€ 24.87

€ 4.974 Each (In a Pack of 5) (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 11-Way, 0.3mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.18€ 20.90
25 - 45€ 3.94€ 19.70
50+€ 3.47€ 17.35

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

11

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3.6 mm

Fire Behaviour

Heat Resistant

Country of Origin

China