E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch

RS Stock No.: 249-2796Brand: MolexManufacturers Part No.: 150320609
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

9

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3 mm

Fire Behaviour

Heat Resistant

Country of Origin

China

Stock information temporarily unavailable.

€ 4.86

€ 4.86 Each (ex VAT)

€ 5.78

€ 5.78 Each (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch

€ 4.86

€ 4.86 Each (ex VAT)

€ 5.78

€ 5.78 Each (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.86
10 - 49€ 4.57
50+€ 4.05

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

9

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3 mm

Fire Behaviour

Heat Resistant

Country of Origin

China