Technical Document
Specifications
Brand
MolexGender
Male
For Use With
SL Connector Housing
Series
SL
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.2mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
30AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
24AWG
Series Number
70021
Maximum Contact Resistance
15mΩ
Country of Origin
United States
Product details
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
€ 1,080.00
€ 0.18 Each (In a Bag of 6000) (ex VAT)
€ 1,285.20
€ 0.214 Each (In a Bag of 6000) (inc. VAT)
6000
€ 1,080.00
€ 0.18 Each (In a Bag of 6000) (ex VAT)
€ 1,285.20
€ 0.214 Each (In a Bag of 6000) (inc. VAT)
6000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexGender
Male
For Use With
SL Connector Housing
Series
SL
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.2mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
30AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
24AWG
Series Number
70021
Maximum Contact Resistance
15mΩ
Country of Origin
United States
Product details
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking