Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
3.5mm
Gender
Female
Mounting Type
Cable Mount
For Use With
172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer
Length
11.5mm
Width
26.39mm
Housing Material
Nylon
Country of Origin
China
€ 15.20
€ 0.76 Each (In a Pack of 20) (ex VAT)
€ 18.09
€ 0.904 Each (In a Pack of 20) (inc. VAT)
20
€ 15.20
€ 0.76 Each (In a Pack of 20) (ex VAT)
€ 18.09
€ 0.904 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.76 | € 15.20 |
100 - 180 | € 0.60 | € 12.00 |
200 - 380 | € 0.57 | € 11.40 |
400 - 980 | € 0.57 | € 11.40 |
1000+ | € 0.50 | € 10.00 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
3.5mm
Gender
Female
Mounting Type
Cable Mount
For Use With
172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer
Length
11.5mm
Width
26.39mm
Housing Material
Nylon
Country of Origin
China