E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex 173111 Series Zinc Die Cast D Sub Backshell

RS Stock No.: 458-173Brand: MolexManufacturers Part No.: 1731110061
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Molex

Housing Material

Zinc Die Cast

D-Sub Shell Size

S1

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Grey

Housing Material Plating

Nickel

Series

173111

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Molex 173111 Series Zinc Die Cast D Sub Backshell

P.O.A.

Molex 173111 Series Zinc Die Cast D Sub Backshell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Housing Material

Zinc Die Cast

D-Sub Shell Size

S1

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Grey

Housing Material Plating

Nickel

Series

173111

Country of Origin

Germany