E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Circular Connector, 305mm

RS Stock No.: 759-5104Brand: MolexManufacturers Part No.: 1R3006A24A120
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Miniature

Length

305mm

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Wire

IP Rating

IP67

Current Rating

13.0A

Mounting Type

Front Mount

Series

Mini-Change

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Threaded

Housing Material

Zinc

Strain Relief

Yes

Contact Plating

Gold over Nickel

Series Number

130013

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Standards Met

CSA, UL

Cable Shape

Circular

American Wire Gauge

16 AWG

Operating Temperature Range

-20 → +105 °C

Product details

Brad® Mini-Change® A-Size US Auto Code Male Panel Mount Receptacles with Leads

These Brad® Mini-Change® A-Size, US Auto Code, male, straight, external thread Receptacles with Leads are a front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, US Auto Code, male, straight, external thread Receptacles are PVC 16 AWG (26 x #30) with one coloured Green-GND and the remainder being Red.

IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with Black-Epoxy coat

Approvals

UL File N0.:E258922
CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Stock information temporarily unavailable.

€ 31.90

€ 31.90 Each (ex VAT)

€ 37.96

€ 37.96 Each (inc. VAT)

Molex Circular Connector, 305mm

€ 31.90

€ 31.90 Each (ex VAT)

€ 37.96

€ 37.96 Each (inc. VAT)

Molex Circular Connector, 305mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Miniature

Length

305mm

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Wire

IP Rating

IP67

Current Rating

13.0A

Mounting Type

Front Mount

Series

Mini-Change

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Threaded

Housing Material

Zinc

Strain Relief

Yes

Contact Plating

Gold over Nickel

Series Number

130013

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Standards Met

CSA, UL

Cable Shape

Circular

American Wire Gauge

16 AWG

Operating Temperature Range

-20 → +105 °C

Product details

Brad® Mini-Change® A-Size US Auto Code Male Panel Mount Receptacles with Leads

These Brad® Mini-Change® A-Size, US Auto Code, male, straight, external thread Receptacles with Leads are a front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, US Auto Code, male, straight, external thread Receptacles are PVC 16 AWG (26 x #30) with one coloured Green-GND and the remainder being Red.

IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with Black-Epoxy coat

Approvals

UL File N0.:E258922
CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.