Molex 207602 Braided Earth Lead, M6Stud Size, 152mm, 105 A

RS Stock No.: 190-7715Brand: MolexManufacturers Part No.: 207602-5005
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

105 A

Length

152mm

Stud Size

M6

Series

207602

Country of Origin

United States

Stock information temporarily unavailable.

€ 25.97

€ 25.97 Each (ex VAT)

€ 30.90

€ 30.90 Each (inc. VAT)

Molex 207602 Braided Earth Lead, M6Stud Size, 152mm, 105 A

€ 25.97

€ 25.97 Each (ex VAT)

€ 30.90

€ 30.90 Each (inc. VAT)

Molex 207602 Braided Earth Lead, M6Stud Size, 152mm, 105 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 25.97
10 - 24€ 25.66
25+€ 25.42

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

105 A

Length

152mm

Stud Size

M6

Series

207602

Country of Origin

United States