Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
213226
Series Number
213226
Country of Origin
Japan
€ 1,173.33
€ 1,173.33 1 Reel of 900 (ex VAT)
€ 1,396.26
€ 1,396.26 1 Reel of 900 (inc. VAT)
1
€ 1,173.33
€ 1,173.33 1 Reel of 900 (ex VAT)
€ 1,396.26
€ 1,396.26 1 Reel of 900 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
213226
Series Number
213226
Country of Origin
Japan