Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
213226
Series Number
213226
Country of Origin
Japan
€ 1,273.10
€ 1,273.10 1 Reel of 1000 (ex VAT)
€ 1,514.99
€ 1,514.99 1 Reel of 1000 (inc. VAT)
1
€ 1,273.10
€ 1,273.10 1 Reel of 1000 (ex VAT)
€ 1,514.99
€ 1,514.99 1 Reel of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
213226
Series Number
213226
Country of Origin
Japan